




BK/S-8301-4-R | |
|---|---|
DigiKey Part Number | 283-3900-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8301-4-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 4 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Spring Bronze | |
Contact Finish | Tin-Lead | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.40000 | Fr.19.40 |
| 10 | Fr.16.85200 | Fr.168.52 |
| 25 | Fr.15.93080 | Fr.398.27 |
| 50 | Fr.15.26680 | Fr.763.34 |
| 200 | Fr.14.60610 | Fr.2,921.22 |
| Unit Price without VAT: | Fr.19.40000 |
|---|---|
| Unit Price with VAT: | Fr.20.97140 |

