
DK01-19361-R | |
|---|---|
DigiKey Part Number  | 283-4614-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DK01-19361-R  | 
Description  | KIT INDUCTORS MPI4040 SERIES  | 
Customer Reference  | |
Detailed Description  | Fixed Kit 215 Pieces (43 Values - 5 Each) Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Eaton - Electronics Division  | |
Series  | ||
Packaging  | Case  | |
Part Status  | Obsolete  | |
Kit Type  | Fixed  | |
Style  | Wirewound  | |
Material - Core  | Metal Composite  | |
Quantity  | 215 Pieces (43 Values - 5 Each)  | |
Inductance Range  | 90nH ~ 22µH  | |
Mounting Type  | Surface Mount  | |
Packages Included  | 1816 (4540 Metric)  | |
Features  | High Current  | |
Grade  | -  | |
Qualification  | -  | 

