
DR1050-220-R | |
|---|---|
DigiKey Part Number | 283-DR1050-220-RTR-ND - Tape & Reel (TR) 283-DR1050-220-RCT-ND - Cut Tape (CT) 283-DR1050-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR1050-220-R |
Description | FIXED IND 22UH 3.12A 48.4MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 3.12 A 48.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR1050-220-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.48600 | Fr.4.86 |
| 100 | Fr.0.39970 | Fr.39.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.36608 | Fr.183.04 |
| 1,000 | Fr.0.34518 | Fr.345.18 |
| 1,500 | Fr.0.33353 | Fr.500.30 |
| 2,500 | Fr.0.31941 | Fr.798.53 |
| 3,500 | Fr.0.31045 | Fr.1,086.58 |
| 5,000 | Fr.0.30123 | Fr.1,506.15 |
| 12,500 | Fr.0.27882 | Fr.3,485.25 |
| 25,000 | Fr.0.26803 | Fr.6,700.75 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |

