



TB100-12 | |
|---|---|
DigiKey Part Number | 283-4021-ND |
Manufacturer | |
Manufacturer Product Number | TB100-12 |
Description | CONN BARRIER STRP 12CIRC 0.375" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.46000 | Fr.22.46 |
| 10 | Fr.16.13900 | Fr.161.39 |
| 25 | Fr.14.47880 | Fr.361.97 |
| 50 | Fr.13.49820 | Fr.674.91 |
| 100 | Fr.12.71700 | Fr.1,271.70 |
| 250 | Fr.11.93300 | Fr.2,983.25 |
| 500 | Fr.11.48934 | Fr.5,744.67 |
| Unit Price without VAT: | Fr.22.46000 |
|---|---|
| Unit Price with VAT: | Fr.24.27926 |




