TCP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR2/TCP1.25-R

DigiKey Part Number
283-2534-2-ND - Tape & Reel (TR)
283-2534-1-ND - Cut Tape (CT)
283-2534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR2/TCP1.25-R
Description
FUSE BRD MNT 1.25A 250VAC 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.25A 250 VAC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
1.25A
Voltage Rating - AC
250 VAC
Response Time
-
Applications
Telecom
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
50A
Package / Case
2-SMD, Square End Block
Size / Dimension
0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
Melting I²t
22.2
DC Cold Resistance
0.09 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,637
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.45000Fr.1.45
5Fr.1.19800Fr.5.99
10Fr.1.10600Fr.11.06
50Fr.0.91720Fr.45.86
100Fr.0.84620Fr.84.62
250Fr.0.76044Fr.190.11
500Fr.0.70112Fr.350.56
1,000Fr.0.64793Fr.647.93
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.66937Fr.1,673.42
5,000Fr.0.61596Fr.3,079.80
7,500Fr.0.58800Fr.4,410.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.45000
Unit Price with VAT:Fr.1.56745