
8314NH | |
|---|---|
DigiKey Part Number | 381-8314NH-ND |
Manufacturer | |
Manufacturer Product Number | 8314NH |
Description | FAN AXIAL 80X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 47.0 CFM (1.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 42.0dB(A) |
Series | Power (Watts) 3.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 12 ~ 28VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 47.0 CFM (1.32m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 32500 Hrs @ 75°C, 82500 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | Fr.37.81333 | Fr.1,134.40 |
| Unit Price without VAT: | Fr.37.81333 |
|---|---|
| Unit Price with VAT: | Fr.40.87621 |

