Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector
D2E146-HT67-39
D2E146-HT67-39

D2E146-HT67-39

DigiKey Part Number
381-3423-ND
Manufacturer
Manufacturer Product Number
D2E146-HT67-39
Description
BLOWER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 220mm L x 216mm H Ball 6 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Capacitor, Thermal Overload Protector (TOP)
Manufacturer
ebm-papst Inc.
Power (Watts)
400W
Series
RPM
2100 RPM
Packaging
Bulk
Termination
6 Position Rectangular Connector
Part Status
Active
Ingress Protection
IP20
Voltage - Rated
230VAC
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Size / Dimension
Rectangular/Rounded - 220mm L x 216mm H
Current Rating (Amps)
1.75A
Width
199.0mm
Material - Frame
Polypropylene (PP)
Static Pressure
0.803 in H2O (200.0 Pa)
Material - Blade
Steel
Bearing Type
Ball
Base Product Number
Fan Type
Blower, Centrifugal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.309.70000Fr.309.70
10Fr.290.65600Fr.2,906.56
Manufacturers Standard Package
Unit Price without VAT:Fr.309.70000
Unit Price with VAT:Fr.334.78570