
G2G120-AR31-01 | |
|---|---|
DigiKey Part Number | G2G120-AR31-01-ND |
Manufacturer | |
Manufacturer Product Number | G2G120-AR31-01 |
Description | FAN BLOWER 174X115.0MM 12VDC |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 174mm L x 190mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 174mm L x 190mm H | |
Width | 115.0mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 40 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 4.5 lbs (2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 14V | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |






