cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3G140-AW05-47

DigiKey Part Number
381-G3G140-AW05-47-ND
Manufacturer
Manufacturer Product Number
G3G140-AW05-47
Description
FAN 230VAC 0.5A 2300RPM BB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan 230VAC Rectangular/Rounded - 226.8mm L x 261.5mm H Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 226.8mm L x 261.5mm H
Width
130.0mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
-
Features
-
RPM
2300 RPM
Termination
-
Ingress Protection
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.500A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.378.31000Fr.3,783.10
Unit Price without VAT:Fr.378.31000
Unit Price with VAT:Fr.408.95311