

R3G500-AG25-64F | |
|---|---|
DigiKey Part Number | R3G500-AG25-64F-ND |
Manufacturer | |
Manufacturer Product Number | R3G500-AG25-64F |
Description | FAN BLOWER CENTRIFUGAL |
Customer Reference | |
Detailed Description | Fan Motorized Impellers, 3 Phase 380 ~ 480VAC Round - 505mm Dia 6450 CFM (180.6m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 380 ~ 480VAC | |
Size / Dimension | Round - 505mm Dia | |
Width | 319.0mm | |
Air Flow | 6450 CFM (180.6m³/min) | |
Static Pressure | - | |
Bearing Type | - | |
Fan Type | Motorized Impellers, 3 Phase | |
Features | Electronic Commutation (EC), Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 2500W | |
RPM | 1700 RPM | |
Termination | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | UL | |
Weight | 50 lbs (22.7 kg) | |
Current Rating (Amps) | 3.3A | |
Voltage Range | 380 ~ 480VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | - | |
Base Product Number |

