Similar

RG160-28/12NM | |
|---|---|
DigiKey Part Number | RG160-28/12NM-ND |
Manufacturer | |
Manufacturer Product Number | RG160-28/12NM |
Description | FAN BLOWER CF 220X56MM 12VDC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 12VDC Square - 220mm L x 220mm H Ball 81.8 CFM (2.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 56.0dB(A) |
Mfr | Power (Watts) 7.5 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Weight 3.1 lbs (1.4 kg) |
Size / Dimension Square - 220mm L x 220mm H | Voltage Range 7 ~ 14VDC |
Width 56.00mm | Material - Frame Plastic, Glass Filled |
Air Flow 81.8 CFM (2.29m³/min) | Material - Blade Plastic, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 80000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG160-28/12N | ebm-papst Inc. | 19 | 381-3130-ND | Fr.155.16000 | Similar |


