Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 35.8 CFM (1.00m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 35.8 CFM (1.00m³/min) 2 Wire Leads
RL65-21/12H

RL65-21/12H

DigiKey Part Number
381-2434-ND
Manufacturer
Manufacturer Product Number
RL65-21/12H
Description
FAN BLOWER 97X33MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 35.8 CFM (1.00m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
69.0dB(A)
Series
Power (Watts)
16 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Weight
0.37 lb (167.83 g)
Size / Dimension
Rectangular/Rounded - 97mm L x 93.5mm H
Voltage Range
6.8 ~ 13.8VDC
Width
33.00mm
Material - Frame
Plastic, Glass Filled
Air Flow
35.8 CFM (1.00m³/min)
Material - Blade
Plastic, Fiberglass Reinforced
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.62.69000Fr.62.69
10Fr.49.97800Fr.499.78
36Fr.43.71528Fr.1,573.75
72Fr.42.18292Fr.3,037.17
Manufacturers Standard Package
Unit Price without VAT:Fr.62.69000
Unit Price with VAT:Fr.67.76789