M52177/24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M52177/24VDC

DigiKey Part Number
4307-M52177/24VDC-ND
Manufacturer
Manufacturer Product Number
M52177/24VDC
Description
MAGNET 1.378"D X 1.890"THICK CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet 1.378" Dia x 1.890" H (35.00mm x 48.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
-
Finish
Nickel (Ni)
Grade
-
Gauss Strength
-
Size
1.378" Dia x 1.890" H (35.00mm x 48.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.154.18000Fr.154.18
5Fr.144.15800Fr.720.79
10Fr.140.41800Fr.1,404.18
25Fr.135.94160Fr.3,398.54
50Fr.132.87660Fr.6,643.83
Manufacturers Standard Package
Unit Price without VAT:Fr.154.18000
Unit Price with VAT:Fr.166.66858