
E1SJA18-4.9152M TR | |
---|---|
DigiKey Part Number | 2773-E1SJA18-4.9152MTR-ND - Tape & Reel (TR) 2773-E1SJA18-4.9152MCT-ND - Cut Tape (CT) 2773-E1SJA18-4.9152MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SJA18-4.9152M TR |
Description | CRYSTAL 4.9152MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4.9152 MHz ±15ppm Crystal 18pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.524" L x 0.191" W (13.30mm x 4.85mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.27000 | Fr.0.27 |
10 | Fr.0.23700 | Fr.2.37 |
25 | Fr.0.22440 | Fr.5.61 |
50 | Fr.0.21480 | Fr.10.74 |
100 | Fr.0.20600 | Fr.20.60 |
250 | Fr.0.19484 | Fr.48.71 |
500 | Fr.0.18678 | Fr.93.39 |
Unit Price without VAT: | Fr.0.27000 |
---|---|
Unit Price with VAT: | Fr.0.29187 |