EB3250AYA08-10.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB3250YA12-10.000M TR

DigiKey Part Number
2773-EB3250YA12-10.000MTR-ND - Tape & Reel (TR)
2773-EB3250YA12-10.000MCT-ND - Cut Tape (CT)
2773-EB3250YA12-10.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB3250YA12-10.000M TR
Description
CRYSTAL 10.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,287
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.80000Fr.0.80
10Fr.0.69600Fr.6.96
25Fr.0.65840Fr.16.46
50Fr.0.63100Fr.31.55
100Fr.0.60500Fr.60.50
250Fr.0.57212Fr.143.03
500Fr.0.54844Fr.274.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.44691Fr.446.91
2,000Fr.0.42844Fr.856.88
3,000Fr.0.41799Fr.1,253.97
5,000Fr.0.40520Fr.2,026.00
7,000Fr.0.40000Fr.2,800.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.80000
Unit Price with VAT:Fr.0.86480