
EA2025JA18-30.000M TR | |
---|---|
DigiKey Part Number | 2773-EA2025JA18-30.000MTR-ND - Tape & Reel (TR) 2773-EA2025JA18-30.000MCT-ND - Cut Tape (CT) 2773-EA2025JA18-30.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EA2025JA18-30.000M TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.22000 | Fr.1.22 |
10 | Fr.1.05400 | Fr.10.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.79612 | Fr.796.12 |
Unit Price without VAT: | Fr.1.22000 |
---|---|
Unit Price with VAT: | Fr.1.31882 |