
EB1216YA10-25.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1216YA10-25.000MTR-ND - Tape & Reel (TR) 2773-EB1216YA10-25.000MCT-ND - Cut Tape (CT) 2773-EB1216YA10-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB1216YA10-25.000M TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.016" (0.40mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-10-47Q-CES-TR | ECS Inc. | 162 | XC2891CT-ND | Fr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.60200 | Fr.6.02 |
| 25 | Fr.0.56920 | Fr.14.23 |
| 50 | Fr.0.54580 | Fr.27.29 |
| 100 | Fr.0.52320 | Fr.52.32 |
| 250 | Fr.0.49480 | Fr.123.70 |
| 500 | Fr.0.47430 | Fr.237.15 |
| 1,000 | Fr.0.45469 | Fr.454.69 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

