24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB13E2H2H-24.576M TR

DigiKey Part Number
2773-EB13E2H2H-24.576MTR-ND - Tape & Reel (TR)
2773-EB13E2H2H-24.576MCT-ND - Cut Tape (CT)
2773-EB13E2H2H-24.576MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB13E2H2H-24.576M TR
Description
OSC XO 24.576MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,248
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.99000Fr.0.99
10Fr.0.85900Fr.8.59
25Fr.0.81280Fr.20.32
50Fr.0.77940Fr.38.97
100Fr.0.74700Fr.74.70
250Fr.0.70644Fr.176.61
500Fr.0.67722Fr.338.61
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.64923Fr.649.23
2,000Fr.0.62240Fr.1,244.80
3,000Fr.0.60724Fr.1,821.72
5,000Fr.0.58867Fr.2,943.35
7,000Fr.0.57675Fr.4,037.25
10,000Fr.0.56439Fr.5,643.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.99000
Unit Price with VAT:Fr.1.07019