
EB2532JA12-28.63636M TR | |
|---|---|
DigiKey Part Number | 2773-EB2532JA12-28.63636MTR-ND - Tape & Reel (TR) 2773-EB2532JA12-28.63636MCT-ND - Cut Tape (CT) 2773-EB2532JA12-28.63636MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB2532JA12-28.63636M TR |
Description | CRYSTAL 28.63636MHZ 12PF SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.47400 | Fr.4.74 |
| 25 | Fr.0.44880 | Fr.11.22 |
| 50 | Fr.0.43040 | Fr.21.52 |
| 100 | Fr.0.41260 | Fr.41.26 |
| 250 | Fr.0.39016 | Fr.97.54 |
| 500 | Fr.0.37404 | Fr.187.02 |
| 1,000 | Fr.0.35856 | Fr.358.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.28505 | Fr.855.15 |
| 6,000 | Fr.0.27327 | Fr.1,639.62 |
| 9,000 | Fr.0.26661 | Fr.2,399.49 |
| 15,000 | Fr.0.26000 | Fr.3,900.00 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

