5G3XDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-100-18-5G3X-JGN-TR

DigiKey Part Number
XC2767TR-ND - Tape & Reel (TR)
XC2767CT-ND - Cut Tape (CT)
XC2767DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-100-18-5G3X-JGN-TR
Description
CRYSTAL 10.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-100-18-5G3X-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,026
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.32600Fr.3.26
25Fr.0.30800Fr.7.70
50Fr.0.29500Fr.14.75
100Fr.0.28290Fr.28.29
250Fr.0.26748Fr.66.87
500Fr.0.25644Fr.128.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.24582Fr.245.82
2,000Fr.0.23190Fr.463.80
3,000Fr.0.22424Fr.672.72
5,000Fr.0.21650Fr.1,082.50
7,000Fr.0.21336Fr.1,493.52
10,000Fr.0.21025Fr.2,102.50
12,000Fr.0.20994Fr.2,519.28
24,000Fr.0.20256Fr.4,861.44
25,000Fr.0.20206Fr.5,051.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078