
| ECS-384-CDX-1983 | |
|---|---|
| DigiKey Part Number | 50-ECS-384-CDX-1983TR-ND - Tape & Reel (TR) 50-ECS-384-CDX-1983CT-ND - Cut Tape (CT) 50-ECS-384-CDX-1983DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-384-CDX-1983 | 
| Description | CRYSTAL 38.4000MHZ 10PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECS-384-CDX-1983 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 38.4 MHz | |
| Frequency Stability | ±40ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 10pF | |
| ESR (Equivalent Series Resistance) | 40 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2x1.6) | |
| Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 | 
| 10 | Fr.0.34300 | Fr.3.43 | 
| 25 | Fr.0.32480 | Fr.8.12 | 
| 50 | Fr.0.31140 | Fr.15.57 | 
| 100 | Fr.0.29850 | Fr.29.85 | 
| 250 | Fr.0.28228 | Fr.70.57 | 
| 500 | Fr.0.27058 | Fr.135.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.25938 | Fr.259.38 | 
| 2,000 | Fr.0.24866 | Fr.497.32 | 
| 3,000 | Fr.0.23629 | Fr.708.87 | 
| 5,000 | Fr.0.22146 | Fr.1,107.30 | 
| 7,000 | Fr.0.22079 | Fr.1,545.53 | 
| 10,000 | Fr.0.22013 | Fr.2,201.30 | 
| 12,000 | Fr.0.21982 | Fr.2,637.84 | 
| 24,000 | Fr.0.21375 | Fr.5,130.00 | 
| 25,000 | Fr.0.21322 | Fr.5,330.50 | 
| Unit Price without VAT: | Fr.0.39000 | 
|---|---|
| Unit Price with VAT: | Fr.0.42159 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland