New at DigiKey
12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-12-33B2-JGP-TR

DigiKey Part Number
50-ECS-120-12-33B2-JGP-TR-ND - Tape & Reel (TR)
50-ECS-120-12-33B2-JGP-TRCT-ND - Cut Tape (CT)
50-ECS-120-12-33B2-JGP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-12-33B2-JGP-TR
Description
CRYSTAL 12.000 MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,945
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.17700Fr.1.77
25Fr.0.16720Fr.4.18
50Fr.0.16000Fr.8.00
100Fr.0.15350Fr.15.35
250Fr.0.14512Fr.36.28
500Fr.0.13910Fr.69.55
1,000Fr.0.13335Fr.133.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12471Fr.374.13
6,000Fr.0.11955Fr.717.30
9,000Fr.0.11663Fr.1,049.67
15,000Fr.0.11306Fr.1,695.90
21,000Fr.0.11076Fr.2,325.96
30,000Fr.0.10838Fr.3,251.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620