
ECS-120-20-5PDN-TR | |
|---|---|
DigiKey Part Number | XC736TR-ND - Tape & Reel (TR) XC736CT-ND - Cut Tape (CT) XC736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-5PDN-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-5PDN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-120-20-5PXDN-TR | ECS Inc. | 34,361 | XC1298CT-ND | Fr.0.30000 | Parametric Equivalent |
| HCM4912000000AHJT | Citizen Finedevice Co Ltd | 0 | HCM4912000000AHJT-ND | Fr.0.28880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.66300 | Fr.6.63 |
| 25 | Fr.0.62680 | Fr.15.67 |
| 50 | Fr.0.60100 | Fr.30.05 |
| 100 | Fr.0.57600 | Fr.57.60 |
| 250 | Fr.0.54472 | Fr.136.18 |
| 500 | Fr.0.52218 | Fr.261.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.50059 | Fr.500.59 |
| 2,000 | Fr.0.47990 | Fr.959.80 |
| 3,000 | Fr.0.46819 | Fr.1,404.57 |
| 5,000 | Fr.0.45387 | Fr.2,269.35 |
| 7,000 | Fr.0.44468 | Fr.3,112.76 |
| 10,000 | Fr.0.43514 | Fr.4,351.40 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

