
ECS-120-32-5P-TR | |
|---|---|
DigiKey Part Number | XC687TR-ND - Tape & Reel (TR) XC687CT-ND - Cut Tape (CT) XC687DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-32-5P-TR |
Description | CRYSTAL 12.0000MHZ 32PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-32-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.49100 | Fr.4.91 |
| 25 | Fr.0.46440 | Fr.11.61 |
| 50 | Fr.0.44520 | Fr.22.26 |
| 100 | Fr.0.42660 | Fr.42.66 |
| 250 | Fr.0.40348 | Fr.100.87 |
| 500 | Fr.0.38678 | Fr.193.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.37078 | Fr.370.78 |
| 2,000 | Fr.0.35546 | Fr.710.92 |
| 3,000 | Fr.0.34679 | Fr.1,040.37 |
| 5,000 | Fr.0.33617 | Fr.1,680.85 |
| 7,000 | Fr.0.32935 | Fr.2,305.45 |
| 10,000 | Fr.0.32229 | Fr.3,222.90 |
| 12,000 | Fr.0.31873 | Fr.3,824.76 |
| 24,000 | Fr.0.30558 | Fr.7,333.92 |
| 25,000 | Fr.0.30483 | Fr.7,620.75 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |

