
ECS-147.4-18-33-JGN-TR | |
---|---|
DigiKey Part Number | XC2304TR-ND - Tape & Reel (TR) XC2304CT-ND - Cut Tape (CT) XC2304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-33-JGN-TR |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-18-33-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.40000 | Fr.0.40 |
10 | Fr.0.35100 | Fr.3.51 |
25 | Fr.0.33200 | Fr.8.30 |
50 | Fr.0.31800 | Fr.15.90 |
100 | Fr.0.30500 | Fr.30.50 |
250 | Fr.0.28836 | Fr.72.09 |
500 | Fr.0.27644 | Fr.138.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.26499 | Fr.264.99 |
2,000 | Fr.0.25403 | Fr.508.06 |
3,000 | Fr.0.24783 | Fr.743.49 |
5,000 | Fr.0.24024 | Fr.1,201.20 |
7,000 | Fr.0.23537 | Fr.1,647.59 |
10,000 | Fr.0.23031 | Fr.2,303.10 |
12,000 | Fr.0.22777 | Fr.2,733.24 |
24,000 | Fr.0.21837 | Fr.5,240.88 |
25,000 | Fr.0.21783 | Fr.5,445.75 |
Unit Price without VAT: | Fr.0.40000 |
---|---|
Unit Price with VAT: | Fr.0.43240 |