ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-18-33-JGN-TR

DigiKey Part Number
XC2304TR-ND - Tape & Reel (TR)
XC2304CT-ND - Cut Tape (CT)
XC2304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-147.4-18-33-JGN-TR
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-18-33-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
10Fr.0.35100Fr.3.51
25Fr.0.33200Fr.8.30
50Fr.0.31800Fr.15.90
100Fr.0.30500Fr.30.50
250Fr.0.28836Fr.72.09
500Fr.0.27644Fr.138.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.26499Fr.264.99
2,000Fr.0.25403Fr.508.06
3,000Fr.0.24783Fr.743.49
5,000Fr.0.24024Fr.1,201.20
7,000Fr.0.23537Fr.1,647.59
10,000Fr.0.23031Fr.2,303.10
12,000Fr.0.22777Fr.2,733.24
24,000Fr.0.21837Fr.5,240.88
25,000Fr.0.21783Fr.5,445.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240