
ECS-160-20-30B-DU | |
---|---|
DigiKey Part Number | 50-ECS-160-20-30B-DUTR-ND - Tape & Reel (TR) 50-ECS-160-20-30B-DUCT-ND - Cut Tape (CT) 50-ECS-160-20-30B-DUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-30B-DU |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-30B-DU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.76000 | Fr.0.76 |
10 | Fr.0.65800 | Fr.6.58 |
25 | Fr.0.62280 | Fr.15.57 |
50 | Fr.0.59680 | Fr.29.84 |
100 | Fr.0.57220 | Fr.57.22 |
250 | Fr.0.54104 | Fr.135.26 |
500 | Fr.0.51866 | Fr.259.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.54762 | Fr.547.62 |
2,000 | Fr.0.43221 | Fr.864.42 |
3,000 | Fr.0.42744 | Fr.1,282.32 |
Unit Price without VAT: | Fr.0.76000 |
---|---|
Unit Price with VAT: | Fr.0.82156 |