16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-8-33B-CTN-TR3

DigiKey Part Number
50-ECS-160-8-33B-CTN-TR3TR-ND - Tape & Reel (TR)
50-ECS-160-8-33B-CTN-TR3CT-ND - Cut Tape (CT)
50-ECS-160-8-33B-CTN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-8-33B-CTN-TR3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-8-33B-CTN-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,970
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.36600Fr.3.66
25Fr.0.34600Fr.8.65
50Fr.0.33200Fr.16.60
100Fr.0.31820Fr.31.82
250Fr.0.30096Fr.75.24
500Fr.0.28848Fr.144.24
1,000Fr.0.27655Fr.276.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.25864Fr.775.92
6,000Fr.0.24795Fr.1,487.70
9,000Fr.0.24190Fr.2,177.10
15,000Fr.0.23450Fr.3,517.50
21,000Fr.0.22975Fr.4,824.75
30,000Fr.0.22482Fr.6,744.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402