
ECS-160-9-37-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-9-37-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-9-37-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-160-9-37-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-37-CKM-TR3 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-37-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.27000 | Fr.2.70 |
| 25 | Fr.0.25520 | Fr.6.38 |
| 50 | Fr.0.24440 | Fr.12.22 |
| 100 | Fr.0.23440 | Fr.23.44 |
| 250 | Fr.0.22168 | Fr.55.42 |
| 500 | Fr.0.21252 | Fr.106.26 |
| 1,000 | Fr.0.20373 | Fr.203.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16349 | Fr.490.47 |
| 6,000 | Fr.0.16150 | Fr.969.00 |
| 9,000 | Fr.0.16007 | Fr.1,440.63 |
| 15,000 | Fr.0.15445 | Fr.2,316.75 |
| 21,000 | Fr.0.15405 | Fr.3,235.05 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

