18.432 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-184-18-5PLX-AGN-TR

DigiKey Part Number
XC2791TR-ND - Tape & Reel (TR)
XC2791CT-ND - Cut Tape (CT)
XC2791DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-184-18-5PLX-AGN-TR
Description
CRYSTAL 18.4320MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18.432 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-184-18-5PLX-AGN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18.432 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.126" (3.20mm)
Frequency Tolerance
±25ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,910
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.34000Fr.0.34
10Fr.0.30000Fr.3.00
25Fr.0.28400Fr.7.10
50Fr.0.27220Fr.13.61
100Fr.0.26100Fr.26.10
250Fr.0.24680Fr.61.70
500Fr.0.23660Fr.118.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.22681Fr.226.81
2,000Fr.0.21743Fr.434.86
3,000Fr.0.21212Fr.636.36
5,000Fr.0.20562Fr.1,028.10
7,000Fr.0.20145Fr.1,410.15
10,000Fr.0.19712Fr.1,971.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.34000
Unit Price with VAT:Fr.0.36754