
ECS-200-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2692TR-ND - Tape & Reel (TR) XC2692CT-ND - Cut Tape (CT) XC2692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-30B-CKM-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-10-30B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.67800 | Fr.6.78 |
| 25 | Fr.0.64080 | Fr.16.02 |
| 50 | Fr.0.61440 | Fr.30.72 |
| 100 | Fr.0.58890 | Fr.58.89 |
| 250 | Fr.0.55692 | Fr.139.23 |
| 500 | Fr.0.53388 | Fr.266.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.48964 | Fr.489.64 |
| 2,000 | Fr.0.48450 | Fr.969.00 |
| 3,000 | Fr.0.42813 | Fr.1,284.39 |
| 5,000 | Fr.0.42626 | Fr.2,131.30 |
| 7,000 | Fr.0.42514 | Fr.2,975.98 |
| 10,000 | Fr.0.38806 | Fr.3,880.60 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |







