ECS-120-20-20BM-JEM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-18-20BM-JEM-TR

DigiKey Part Number
50-ECS-250-18-20BM-JEM-TR-ND - Tape & Reel (TR)
50-ECS-250-18-20BM-JEM-TRCT-ND - Cut Tape (CT)
50-ECS-250-18-20BM-JEM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-18-20BM-JEM-TR
Description
CRYSTAL 25MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,837
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.74000Fr.0.74
10Fr.0.65000Fr.6.50
25Fr.0.61440Fr.15.36
50Fr.0.58880Fr.29.44
100Fr.0.56450Fr.56.45
250Fr.0.53384Fr.133.46
500Fr.0.51174Fr.255.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.49058Fr.490.58
2,000Fr.0.45051Fr.901.02
3,000Fr.0.44301Fr.1,329.03
5,000Fr.0.43532Fr.2,176.60
7,000Fr.0.43418Fr.3,039.26
10,000Fr.0.42644Fr.4,264.40
12,000Fr.0.42174Fr.5,060.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.74000
Unit Price with VAT:Fr.0.79994