
ECS-240-12-36Q-CWY-TR | |
|---|---|
DigiKey Part Number | XC2468TR-ND - Tape & Reel (TR) XC2468CT-ND - Cut Tape (CT) XC2468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-36Q-CWY-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-36Q-CWY-TR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.57000 | Fr.0.57 |
| 10 | Fr.0.49400 | Fr.4.94 |
| 25 | Fr.0.46680 | Fr.11.67 |
| 50 | Fr.0.44760 | Fr.22.38 |
| 100 | Fr.0.42910 | Fr.42.91 |
| 250 | Fr.0.40576 | Fr.101.44 |
| 500 | Fr.0.38898 | Fr.194.49 |
| 1,000 | Fr.0.37290 | Fr.372.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.34876 | Fr.1,046.28 |
| 6,000 | Fr.0.33435 | Fr.2,006.10 |
| 9,000 | Fr.0.32621 | Fr.2,935.89 |
| 15,000 | Fr.0.31623 | Fr.4,743.45 |
| 21,000 | Fr.0.30983 | Fr.6,506.43 |
| Unit Price without VAT: | Fr.0.57000 |
|---|---|
| Unit Price with VAT: | Fr.0.61617 |










