
ECS-240-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC2001TR-ND - Tape & Reel (TR) XC2001CT-ND - Cut Tape (CT) XC2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-33Q-DS |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-33Q-DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.75000 | Fr.0.75 |
| 10 | Fr.0.65000 | Fr.6.50 |
| 25 | Fr.0.61520 | Fr.15.38 |
| 50 | Fr.0.58960 | Fr.29.48 |
| 100 | Fr.0.56520 | Fr.56.52 |
| 250 | Fr.0.52208 | Fr.130.52 |
| 500 | Fr.0.51236 | Fr.256.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.49118 | Fr.491.18 |
| 2,000 | Fr.0.47089 | Fr.941.78 |
| 3,000 | Fr.0.45940 | Fr.1,378.20 |
| 5,000 | Fr.0.44534 | Fr.2,226.70 |
| 7,000 | Fr.0.43632 | Fr.3,054.24 |
| 10,000 | Fr.0.42696 | Fr.4,269.60 |
| 12,000 | Fr.0.42226 | Fr.5,067.12 |
| Unit Price without VAT: | Fr.0.75000 |
|---|---|
| Unit Price with VAT: | Fr.0.81075 |



