
ECS-240-8-36CKM-TR | |
|---|---|
DigiKey Part Number | XC1557TR-ND - Tape & Reel (TR) XC1557CT-ND - Cut Tape (CT) XC1557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-8-36CKM-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-8-36CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.36000 | Fr.3.60 |
| 25 | Fr.0.34000 | Fr.8.50 |
| 50 | Fr.0.32620 | Fr.16.31 |
| 100 | Fr.0.31270 | Fr.31.27 |
| 250 | Fr.0.29572 | Fr.73.93 |
| 500 | Fr.0.28348 | Fr.141.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.27175 | Fr.271.75 |
| 2,000 | Fr.0.26997 | Fr.539.94 |
| 3,000 | Fr.0.24137 | Fr.724.11 |
| 5,000 | Fr.0.22394 | Fr.1,119.70 |
| 25,000 | Fr.0.22339 | Fr.5,584.75 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |











