
ECS-250-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2698TR-ND - Tape & Reel (TR) XC2698CT-ND - Cut Tape (CT) XC2698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-30B-CKM-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.53400 | Fr.5.34 |
| 25 | Fr.0.50440 | Fr.12.61 |
| 50 | Fr.0.48380 | Fr.24.19 |
| 100 | Fr.0.46370 | Fr.46.37 |
| 250 | Fr.0.43856 | Fr.109.64 |
| 500 | Fr.0.42040 | Fr.210.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.40300 | Fr.403.00 |
| 2,000 | Fr.0.38634 | Fr.772.68 |
| 3,000 | Fr.0.37691 | Fr.1,130.73 |
| 5,000 | Fr.0.36538 | Fr.1,826.90 |
| 7,000 | Fr.0.35797 | Fr.2,505.79 |
| 10,000 | Fr.0.35029 | Fr.3,502.90 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

