
ECS-320-10-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2527TR-ND - Tape & Reel (TR) XC2527CT-ND - Cut Tape (CT) XC2527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-33B-CKM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-33B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.37500 | Fr.3.75 |
| 25 | Fr.0.35480 | Fr.8.87 |
| 50 | Fr.0.34020 | Fr.17.01 |
| 100 | Fr.0.32620 | Fr.32.62 |
| 250 | Fr.0.30840 | Fr.77.10 |
| 500 | Fr.0.29566 | Fr.147.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.28343 | Fr.283.43 |
| 2,000 | Fr.0.28150 | Fr.563.00 |
| 3,000 | Fr.0.23357 | Fr.700.71 |
| 5,000 | Fr.0.23299 | Fr.1,164.95 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

