
ECS-320-10-36-CTN-TR | |
|---|---|
DigiKey Part Number | XC2716TR-ND - Tape & Reel (TR) XC2716CT-ND - Cut Tape (CT) XC2716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-36-CTN-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-36-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.35300 | Fr.3.53 |
| 25 | Fr.0.33360 | Fr.8.34 |
| 50 | Fr.0.32000 | Fr.16.00 |
| 100 | Fr.0.30670 | Fr.30.67 |
| 250 | Fr.0.29000 | Fr.72.50 |
| 500 | Fr.0.27804 | Fr.139.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.29030 | Fr.290.30 |
| 2,000 | Fr.0.27830 | Fr.556.60 |
| 3,000 | Fr.0.27723 | Fr.831.69 |
| 5,000 | Fr.0.24953 | Fr.1,247.65 |
| 7,000 | Fr.0.23923 | Fr.1,674.61 |
| 10,000 | Fr.0.23864 | Fr.2,386.40 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

