
ECS-320-12-33B-7KM-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-12-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-12-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-33B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-33B-7KM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.32000 | Fr.0.32 |
10 | Fr.0.27800 | Fr.2.78 |
25 | Fr.0.26280 | Fr.6.57 |
50 | Fr.0.25200 | Fr.12.60 |
100 | Fr.0.24150 | Fr.24.15 |
250 | Fr.0.22840 | Fr.57.10 |
500 | Fr.0.21898 | Fr.109.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.20991 | Fr.209.91 |
2,000 | Fr.0.20123 | Fr.402.46 |
3,000 | Fr.0.19631 | Fr.588.93 |
5,000 | Fr.0.19030 | Fr.951.50 |
7,000 | Fr.0.18644 | Fr.1,305.08 |
10,000 | Fr.0.18243 | Fr.1,824.30 |
12,000 | Fr.0.18042 | Fr.2,165.04 |
24,000 | Fr.0.17641 | Fr.4,233.84 |
25,000 | Fr.0.17254 | Fr.4,313.50 |
Unit Price without VAT: | Fr.0.32000 |
---|---|
Unit Price with VAT: | Fr.0.34592 |