
ECS-320-8-36CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-36CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-8-36CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-8-36CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-36CKM-TR3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-36CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.22100 | Fr.2.21 |
| 25 | Fr.0.20880 | Fr.5.22 |
| 50 | Fr.0.20040 | Fr.10.02 |
| 100 | Fr.0.19220 | Fr.19.22 |
| 250 | Fr.0.18168 | Fr.45.42 |
| 500 | Fr.0.17418 | Fr.87.09 |
| 1,000 | Fr.0.16697 | Fr.166.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.15615 | Fr.468.45 |
| 6,000 | Fr.0.14969 | Fr.898.14 |
| 9,000 | Fr.0.14604 | Fr.1,314.36 |
| 15,000 | Fr.0.14157 | Fr.2,123.55 |
| 21,000 | Fr.0.14046 | Fr.2,949.66 |
| 30,000 | Fr.0.13422 | Fr.4,026.60 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |











