
ECS-320-8-37CKM | |
|---|---|
DigiKey Part Number | XC1547TR-ND - Tape & Reel (TR) XC1547CT-ND - Cut Tape (CT) XC1547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37CKM |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37CKM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.61800 | Fr.6.18 |
| 25 | Fr.0.58480 | Fr.14.62 |
| 50 | Fr.0.56040 | Fr.28.02 |
| 100 | Fr.0.53730 | Fr.53.73 |
| 250 | Fr.0.50808 | Fr.127.02 |
| 500 | Fr.0.48706 | Fr.243.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.39688 | Fr.396.88 |
| 2,000 | Fr.0.38047 | Fr.760.94 |
| 3,000 | Fr.0.37119 | Fr.1,113.57 |
| 5,000 | Fr.0.35983 | Fr.1,799.15 |
| 7,000 | Fr.0.35254 | Fr.2,467.78 |
| 10,000 | Fr.0.34997 | Fr.3,499.70 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |











