ECS-3225S33-500-FN-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ECS Inc.
In Stock: 16,343
Unit Price: Fr.3.86000
Datasheet
ECS-3225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225S33-500-FN-TR

DigiKey Part Number
XC2226TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-3225S33-500-FN-TR
Description
XTAL OSC XO 50.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225S33-500-FN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes