
ECS-3525-1000-B-TR | |
|---|---|
DigiKey Part Number | XC1064TR-ND - Tape & Reel (TR) XC1064CT-ND - Cut Tape (CT) XC1064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3525-1000-B-TR |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3525-1000-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.48000 | Fr.1.48 |
| 10 | Fr.1.06000 | Fr.10.60 |
| 25 | Fr.1.01560 | Fr.25.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.99000 | Fr.1,990.00 |
| Unit Price without VAT: | Fr.1.48000 |
|---|---|
| Unit Price with VAT: | Fr.1.59988 |

