
| ECS-41-18-5PXEN-TR | |
|---|---|
| DigiKey Part Number | XC1680TR-ND - Tape & Reel (TR) XC1680CT-ND - Cut Tape (CT) XC1680DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-41-18-5PXEN-TR | 
| Description | CRYSTAL 4.0960MHZ 18PF SMD | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECS-41-18-5PXEN-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 4.096 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 18pF | |
| ESR (Equivalent Series Resistance) | 150 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 | 
| 10 | Fr.0.35800 | Fr.3.58 | 
| 25 | Fr.0.33880 | Fr.8.47 | 
| 50 | Fr.0.32480 | Fr.16.24 | 
| 100 | Fr.0.31140 | Fr.31.14 | 
| 250 | Fr.0.29448 | Fr.73.62 | 
| 500 | Fr.0.28232 | Fr.141.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.27064 | Fr.270.64 | 
| 2,000 | Fr.0.25945 | Fr.518.90 | 
| 3,000 | Fr.0.25311 | Fr.759.33 | 
| 5,000 | Fr.0.24536 | Fr.1,226.80 | 
| 7,000 | Fr.0.24038 | Fr.1,682.66 | 
| 10,000 | Fr.0.23522 | Fr.2,352.20 | 
| 12,000 | Fr.0.23263 | Fr.2,791.56 | 
| 24,000 | Fr.0.22396 | Fr.5,375.04 | 
| 25,000 | Fr.0.22247 | Fr.5,561.75 | 
| Unit Price without VAT: | Fr.0.42000 | 
|---|---|
| Unit Price with VAT: | Fr.0.45402 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland