
ECS-41-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1680TR-ND - Tape & Reel (TR) XC1680CT-ND - Cut Tape (CT) XC1680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-41-18-5PXEN-TR |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.35800 | Fr.3.58 |
| 25 | Fr.0.33880 | Fr.8.47 |
| 50 | Fr.0.32480 | Fr.16.24 |
| 100 | Fr.0.31140 | Fr.31.14 |
| 250 | Fr.0.29448 | Fr.73.62 |
| 500 | Fr.0.28232 | Fr.141.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.27064 | Fr.270.64 |
| 2,000 | Fr.0.25945 | Fr.518.90 |
| 3,000 | Fr.0.25311 | Fr.759.33 |
| 5,000 | Fr.0.24536 | Fr.1,226.80 |
| 7,000 | Fr.0.24038 | Fr.1,682.66 |
| 10,000 | Fr.0.23522 | Fr.2,352.20 |
| 12,000 | Fr.0.23263 | Fr.2,791.56 |
| 24,000 | Fr.0.22396 | Fr.5,375.04 |
| 25,000 | Fr.0.22247 | Fr.5,561.75 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |

