
| ECS-50-20-7S-TR | |
|---|---|
| DigiKey Part Number | XC499TR-ND - Tape & Reel (TR) XC499CT-ND - Cut Tape (CT) XC499DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ECS-50-20-7S-TR | 
| Description | CRYSTAL 5.0000MHZ 20PF SMD | 
| Customer Reference | |
| Detailed Description | 5 MHz ±30ppm Crystal 20pF 120 Ohms 4-SOJ, 9.40mm pitch | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ECS-50-20-7S-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Type | MHz Crystal | |
| Frequency | 5 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±30ppm | |
| Load Capacitance | 20pF | |
| ESR (Equivalent Series Resistance) | 120 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -10°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
| Height - Seated (Max) | 0.146" (3.70mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.34000 | Fr.3.34 | 
| 10 | Fr.2.90900 | Fr.29.09 | 
| 25 | Fr.2.75120 | Fr.68.78 | 
| 50 | Fr.2.63720 | Fr.131.86 | 
| 100 | Fr.2.52820 | Fr.252.82 | 
| 250 | Fr.2.44800 | Fr.612.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.2.19792 | Fr.2,197.92 | 
| 2,000 | Fr.2.10741 | Fr.4,214.82 | 
| 3,000 | Fr.2.05626 | Fr.6,168.78 | 
| Unit Price without VAT: | Fr.3.34000 | 
|---|---|
| Unit Price with VAT: | Fr.3.61054 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland