CSM-12 Series 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-18-18-TR

DigiKey Part Number
XC1708TR-ND - Tape & Reel (TR)
XC1708CT-ND - Cut Tape (CT)
XC1708DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-60-18-18-TR
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-18-18-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (11.8x5.5)
Size / Dimension
0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,787
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.91000Fr.1.91
10Fr.1.57000Fr.15.70
25Fr.1.48880Fr.37.22
50Fr.1.41960Fr.70.98
100Fr.1.36220Fr.136.22
250Fr.1.32076Fr.330.19
500Fr.1.31126Fr.655.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.25714Fr.1,257.14
2,000Fr.1.20528Fr.2,410.56
3,000Fr.1.17596Fr.3,527.88
5,000Fr.1.14007Fr.5,700.35
7,000Fr.1.11704Fr.7,819.28
Manufacturers Standard Package
Unit Price without VAT:Fr.1.91000
Unit Price with VAT:Fr.2.06471