
ECS-MPIL0630-2R2MC | |
|---|---|
DigiKey Part Number | XC2402TR-ND - Tape & Reel (TR) XC2402CT-ND - Cut Tape (CT) XC2402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-MPIL0630-2R2MC |
Description | FIXED IND 2.2UH 10A 15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.291" L x 0.260" W (7.40mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.36500 | Fr.3.65 |
| 100 | Fr.0.29970 | Fr.29.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.23814 | Fr.357.21 |
| 3,000 | Fr.0.22456 | Fr.673.68 |
| 4,500 | Fr.0.21698 | Fr.976.41 |
| 7,500 | Fr.0.20781 | Fr.1,558.58 |
| 10,500 | Fr.0.20199 | Fr.2,120.89 |
| 15,000 | Fr.0.19601 | Fr.2,940.15 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

