MFG_ECS-TXO-2016MV-100-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-2016MV-120-TR

DigiKey Part Number
50-ECS-TXO-2016MV-120-TR-ND - Tape & Reel (TR)
50-ECS-TXO-2016MV-120-TRCT-ND - Cut Tape (CT)
50-ECS-TXO-2016MV-120-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-2016MV-120-TR
Description
XTAL OSC TCXO 12 MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz TCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.73000Fr.1.73
10Fr.1.50200Fr.15.02
25Fr.1.42000Fr.35.50
50Fr.1.36120Fr.68.06
100Fr.1.30470Fr.130.47
250Fr.1.23392Fr.308.48
500Fr.1.18292Fr.591.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.13406Fr.1,134.06
2,000Fr.1.05535Fr.2,110.70
3,000Fr.1.04379Fr.3,131.37
5,000Fr.1.02843Fr.5,142.15
7,000Fr.1.00765Fr.7,053.55
Manufacturers Standard Package
Unit Price without VAT:Fr.1.73000
Unit Price with VAT:Fr.1.87013