
ECS-TXO-2016MV-160-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-2016MV-160-TR-ND - Tape & Reel (TR) 50-ECS-TXO-2016MV-160-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-2016MV-160-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-2016MV-160-TR |
Description | XTAL OSC TCXO 16 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.73000 | Fr.1.73 |
| 10 | Fr.1.50200 | Fr.15.02 |
| 25 | Fr.1.42000 | Fr.35.50 |
| 50 | Fr.1.36120 | Fr.68.06 |
| 100 | Fr.1.30470 | Fr.130.47 |
| 250 | Fr.1.23392 | Fr.308.48 |
| 500 | Fr.1.18292 | Fr.591.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.13406 | Fr.1,134.06 |
| 2,000 | Fr.1.05535 | Fr.2,110.70 |
| 3,000 | Fr.1.04379 | Fr.3,131.37 |
| 5,000 | Fr.1.02843 | Fr.5,142.15 |
| 7,000 | Fr.1.00765 | Fr.7,053.55 |
| Unit Price without VAT: | Fr.1.73000 |
|---|---|
| Unit Price with VAT: | Fr.1.87013 |

